MFR Recommended
Similar
Similar
Similar
Similar

AM26LS32ACPWE4 | |
|---|---|
DigiKey Part Number | AM26LS32ACPWE4-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACPWE4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACPWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | kr.4.31595 | kr.2,719.05 |
| Unit Price without VAT: | kr.4.31595 |
|---|---|
| Unit Price with VAT: | kr.5.39494 |



