AM26C31IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.686
Unit Price: kr.7.78000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.839
Unit Price: kr.20.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.800
Unit Price: kr.20.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.802
Unit Price: kr.20.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.06408
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.15806
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.26.17000
Datasheet

Similar


STMicroelectronics
In Stock: 8.967
Unit Price: kr.9.52000
Datasheet
4/0 Driver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31IPW

DigiKey Part Number
296-25908-5-ND
Manufacturer
Manufacturer Product Number
AM26C31IPW
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AM26C31IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types