AM26C31IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.967
Unit Price: kr.14.47000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.10.03000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 12.405
Unit Price: kr.7.97000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1.637
Unit Price: kr.10.87000
Datasheet

Direct


STMicroelectronics
In Stock: 42.940
Unit Price: kr.9.26000
Datasheet
4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31IDRG4

DigiKey Part Number
296-48892-2-ND - Tape & Reel (TR)
296-48892-1-ND - Cut Tape (CT)
296-48892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C31IDRG4
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C31IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes