
ALM2402FQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-ALM2402FQPWPRQ1TR-ND - Tape & Reel (TR) 296-ALM2402FQPWPRQ1CT-ND - Cut Tape (CT) 296-ALM2402FQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALM2402FQPWPRQ1 |
Description | IC POWER 2 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALM2402FQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2.1 MHz | |
Current - Input Bias | 3.5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 750 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 10 | kr.16.57700 | kr.165.77 |
| 25 | kr.15.20040 | kr.380.01 |
| 100 | kr.13.69080 | kr.1,369.08 |
| 250 | kr.12.97084 | kr.3,242.71 |
| 500 | kr.12.80894 | kr.6,404.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.88586 | kr.23,771.72 |
| 4.000 | kr.11.64391 | kr.46,575.64 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |





