
| AFE88201RRUR | |
|---|---|
| DigiKey Part Number | 296-AFE88201RRURTR-ND - Tape & Reel (TR) 296-AFE88201RRURCT-ND - Cut Tape (CT) 296-AFE88201RRURDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AFE88201RRUR | 
| Description | SINGLE-CHANNEL 16-BIT VOLTAGE AN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Channel AFE 16 Bit 24-UQFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 16 | |
| Number of Channels | 2 | |
| Voltage - Supply, Analog | 1.71V ~ 1.89V, 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 1.71V ~ 1.89V, 2.7V ~ 5.5V | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-WFQFN | |
| Supplier Device Package | 24-UQFN (4x4) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.62.40000 | kr.62.40 | 
| 10 | kr.48.65300 | kr.486.53 | 
| 25 | kr.45.21200 | kr.1,130.30 | 
| 100 | kr.41.43230 | kr.4,143.23 | 
| 250 | kr.39.63032 | kr.9,907.58 | 
| 500 | kr.38.54412 | kr.19,272.06 | 
| 1.000 | kr.37.65011 | kr.37,650.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.36.54586 | kr.109,637.58 | 
| Unit Price without VAT: | kr.62.40000 | 
|---|---|
| Unit Price with VAT: | kr.78.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark