IC RF TxRx + MCU General ISM > 1GHz 5MHz ~ 7.125GHz 400-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE8010IALK

DigiKey Part Number
296-AFE8010IALK-ND
Manufacturer
Manufacturer Product Number
AFE8010IALK
Description
IC RF TXRX+MCU ISM>1GHZ 400FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 5MHz ~ 7.125GHz 400-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
32.5Gbps
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
GPIO, SPI
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
400-BFBGA, FCBGA
Supplier Device Package
400-FCBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
90kr.15,407.77178kr.1,386,699.46
Manufacturers Standard Package
Unit Price without VAT:kr.15,407.77178
Unit Price with VAT:kr.19,259.71473