
AFE7071IRGZT | |
|---|---|
DigiKey Part Number | 296-38476-2-ND - Tape & Reel (TR) 296-38476-1-ND - Cut Tape (CT) 296-38476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE7071IRGZT |
Description | IC DAC 14BIT V-OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE7071IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | - | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.95000 | kr.205.95 |
| 10 | kr.166.82600 | kr.1,668.26 |
| 25 | kr.157.05400 | kr.3,926.35 |
| 100 | kr.146.30890 | kr.14,630.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.141.18864 | kr.35,297.16 |
| Unit Price without VAT: | kr.205.95000 |
|---|---|
| Unit Price with VAT: | kr.257.43750 |

