MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5801IRGCT

DigiKey Part Number
296-24307-2-ND - Tape & Reel (TR)
296-24307-1-ND - Cut Tape (CT)
296-24307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE5801IRGCT
Description
IC AFE 8 CHAN 12BIT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Channel AFE 12 Bit 636 mW 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5801IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of Channels
8
Power (Watts)
636 mW
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.661.13000kr.661.13
10kr.553.99700kr.5,539.97
25kr.527.25400kr.13,181.35
100kr.497.86260kr.49,786.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.483.85708kr.120,964.27
Manufacturers Standard Package
Unit Price without VAT:kr.661.13000
Unit Price with VAT:kr.826.41250

Other Suppliers on DigiKey

1.165In Stock
Ships from Rochester Electronics, LLC