32 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE539F1RTERQ1

DigiKey Part Number
296-AFE539F1RTERQ1TR-ND - Tape & Reel (TR)
296-AFE539F1RTERQ1CT-ND - Cut Tape (CT)
296-AFE539F1RTERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE539F1RTERQ1
Description
AUTOMOTIVE SINGLE-CHANNEL TEN-BI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 10 Bit 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of Channels
1
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.87000kr.11.87
10kr.8.75300kr.87.53
25kr.7.96440kr.199.11
100kr.7.09890kr.709.89
250kr.6.68632kr.1,671.58
500kr.6.43736kr.3,218.68
1.000kr.6.23244kr.6,232.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.97932kr.17,937.96
6.000kr.5.85546kr.35,132.76
9.000kr.5.79348kr.52,141.32
Manufacturers Standard Package
Unit Price without VAT:kr.11.87000
Unit Price with VAT:kr.14.83750