1 Channel AFE 24 Bit 15-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE4404YZPT

DigiKey Part Number
296-42176-2-ND - Tape & Reel (TR)
296-42176-1-ND - Cut Tape (CT)
296-42176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE4404YZPT
Description
IC AFE 1 CHAN 24BIT 15DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 15-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
AFE4404YZPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
1
Voltage - Supply, Analog
2V ~ 3.6V
Voltage - Supply, Digital
2V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
15-XFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.74000kr.39.74
10kr.30.50400kr.305.04
25kr.28.19680kr.704.92
100kr.25.65700kr.2,565.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.44636kr.6,111.59
500kr.23.71654kr.11,858.27
750kr.23.35119kr.17,513.39
1.250kr.22.94635kr.28,682.94
1.750kr.22.70958kr.39,741.76
2.500kr.22.48201kr.56,205.02
Manufacturers Standard Package
Unit Price without VAT:kr.39.74000
Unit Price with VAT:kr.49.67500