
ADS8902BRGER | |
|---|---|
DigiKey Part Number | 296-50912-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8902BRGER |
Description | IC ADC 20BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8902BRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.161.82296 | kr.485,468.88 |
| Unit Price without VAT: | kr.161.82296 |
|---|---|
| Unit Price with VAT: | kr.202.27870 |

