10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8885IDRCT

DigiKey Part Number
296-37264-2-ND - Tape & Reel (TR)
296-37264-1-ND - Cut Tape (CT)
296-37264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8885IDRCT
Description
IC ADC 18BIT SAR 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8885IDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.118.21000kr.118.21
10kr.94.09900kr.940.99
25kr.88.07680kr.2,201.92
100kr.81.45600kr.8,145.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.78.30068kr.19,575.17
500kr.76.39898kr.38,199.49
750kr.75.44696kr.56,585.22
Manufacturers Standard Package
Unit Price without VAT:kr.118.21000
Unit Price with VAT:kr.147.76250

Other Suppliers on DigiKey

6.555In Stock
Ships from Rochester Electronics, LLC