18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8883IDGSR

DigiKey Part Number
296-39891-2-ND - Tape & Reel (TR)
296-39891-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADS8883IDGSR
Description
IC ADC 18BIT SAR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8883IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
680k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.131.36000kr.131.36
10kr.104.88600kr.1,048.86
25kr.98.28120kr.2,457.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.81.94302kr.204,857.55
Manufacturers Standard Package
Unit Price without VAT:kr.131.36000
Unit Price with VAT:kr.164.20000

Other Suppliers on DigiKey

11.366In Stock
Ships from Rochester Electronics, LLC