
ADS8881IDRCR | |
|---|---|
DigiKey Part Number | 296-37899-2-ND - Tape & Reel (TR) 296-37899-1-ND - Cut Tape (CT) 296-37899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8881IDRCR |
Description | IC ADC 18BIT SAR 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8881IDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.86000 | kr.175.86 |
| 10 | kr.141.73600 | kr.1,417.36 |
| 25 | kr.133.21680 | kr.3,330.42 |
| 100 | kr.123.85140 | kr.12,385.14 |
| 250 | kr.119.38812 | kr.29,847.03 |
| 500 | kr.116.69782 | kr.58,348.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.111.75003 | kr.335,250.09 |
| Unit Price without VAT: | kr.175.86000 |
|---|---|
| Unit Price with VAT: | kr.219.82500 |











