16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8867IDGSR

DigiKey Part Number
296-39887-2-ND - Tape & Reel (TR)
296-39887-1-ND - Cut Tape (CT)
296-39887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8867IDGSR
Description
IC ADC 16BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8867IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.50000kr.42.50
10kr.32.68400kr.326.84
25kr.30.22600kr.755.65
100kr.27.52040kr.2,752.04
250kr.26.59192kr.6,647.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.13776kr.60,344.40
Manufacturers Standard Package
Unit Price without VAT:kr.42.50000
Unit Price with VAT:kr.53.12500