16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8866IDRCT

DigiKey Part Number
296-37261-2-ND - Tape & Reel (TR)
296-37261-1-ND - Cut Tape (CT)
296-37261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8866IDRCT
Description
IC ADC 16BIT 10-VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8866IDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.45000kr.49.45
10kr.38.21800kr.382.18
25kr.35.41000kr.885.25
100kr.32.32320kr.3,232.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.30.85196kr.7,712.99
500kr.29.96524kr.14,982.62
750kr.29.52124kr.22,140.93
1.250kr.29.02924kr.36,286.55
1.750kr.28.74150kr.50,297.62
Manufacturers Standard Package
Unit Price without VAT:kr.49.45000
Unit Price with VAT:kr.61.81250