16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8863IDRCT

DigiKey Part Number
296-37258-2-ND - Tape & Reel (TR)
296-37258-1-ND - Cut Tape (CT)
296-37258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8863IDRCT
Description
IC ADC 16BIT SAR 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8863IDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
680k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 982 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.105.39000kr.105.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.69.25728kr.17,314.32
500kr.67.53648kr.33,768.24
750kr.66.67516kr.50,006.37
Manufacturers Standard Package
Unit Price without VAT:kr.105.39000
Unit Price with VAT:kr.131.73750

Other Suppliers on DigiKey

982In Stock
Ships from Rochester Electronics, LLC