
ADS8678IDBTR | |
|---|---|
DigiKey Part Number | ADS8678IDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8678IDBTR |
Description | IC ADC 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8678IDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.57.28349 | kr.114,566.98 |
| Unit Price without VAT: | kr.57.28349 |
|---|---|
| Unit Price with VAT: | kr.71.60436 |

