
ADS8634SRGET | |
|---|---|
DigiKey Part Number | 296-29328-2-ND - Tape & Reel (TR) 296-29328-1-ND - Cut Tape (CT) 296-29328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8634SRGET |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8634SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.55000 | kr.48.55 |
| 10 | kr.37.51300 | kr.375.13 |
| 25 | kr.34.75280 | kr.868.82 |
| 100 | kr.31.72370 | kr.3,172.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.27888 | kr.7,569.72 |
| 500 | kr.29.40824 | kr.14,704.12 |
| 750 | kr.28.97212 | kr.21,729.09 |
| 1.250 | kr.28.48896 | kr.35,611.20 |
| 1.750 | kr.28.20665 | kr.49,361.64 |
| Unit Price without VAT: | kr.48.55000 |
|---|---|
| Unit Price with VAT: | kr.60.68750 |

