ADS8519IDBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.90.94956
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8519IDBR

DigiKey Part Number
ADS8519IDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8519IDBR
Description
IC ADC 16BIT 28-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8519IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.64.41629kr.128,832.58
Manufacturers Standard Package
Unit Price without VAT:kr.64.41629
Unit Price with VAT:kr.80.52036