


ADS8508IBDW | |
|---|---|
DigiKey Part Number | 296-18679-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8508IBDW |
Description | IC ADC 12BIT SAR 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8508IBDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.09000 | kr.97.09 |
| 10 | kr.76.80600 | kr.768.06 |
| 25 | kr.71.73320 | kr.1,793.33 |
| 100 | kr.66.15570 | kr.6,615.57 |
| 250 | kr.63.49728 | kr.15,874.32 |
| 500 | kr.61.89506 | kr.30,947.53 |
| 1.000 | kr.60.57626 | kr.60,576.26 |
| Unit Price without VAT: | kr.97.09000 |
|---|---|
| Unit Price with VAT: | kr.121.36250 |

