


ADS8506IBDW | |
|---|---|
DigiKey Part Number | 296-22954-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8506IBDW |
Description | IC ADC 12BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8506IBDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.60000 | kr.81.60 |
| 20 | kr.60.77950 | kr.1,215.59 |
| 40 | kr.57.98425 | kr.2,319.37 |
| 100 | kr.55.03180 | kr.5,503.18 |
| 260 | kr.52.66419 | kr.13,692.69 |
| 500 | kr.51.37378 | kr.25,686.89 |
| 1.000 | kr.50.24151 | kr.50,241.51 |
| Unit Price without VAT: | kr.81.60000 |
|---|---|
| Unit Price with VAT: | kr.102.00000 |

