
ADS8405IBPFBT | |
|---|---|
DigiKey Part Number | 296-17636-2-ND - Tape & Reel (TR) 296-17636-1-ND - Cut Tape (CT) 296-17636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8405IBPFBT |
Description | IC ADC 16BIT SAR 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8405IBPFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.391.91000 | kr.391.91 |
| 10 | kr.323.61500 | kr.3,236.15 |
| 25 | kr.306.55680 | kr.7,663.92 |
| 100 | kr.287.81640 | kr.28,781.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.278.88504 | kr.69,721.26 |
| Unit Price without VAT: | kr.391.91000 |
|---|---|
| Unit Price with VAT: | kr.489.88750 |

