ADS8370IBRHPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 471
Unit Price: kr.154.83417
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 719
Unit Price: kr.154.83417
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8370IBRHPR

DigiKey Part Number
ADS8370IBRHPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8370IBRHPR
Description
IC ADC 16BIT SAR 28VQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADS8370IBRHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
600k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.995 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.995In Stock
Ships from Rochester Electronics, LLC