
ADS8365IPAG | |
|---|---|
DigiKey Part Number | 296-32610-ND |
Manufacturer | |
Manufacturer Product Number | ADS8365IPAG |
Description | IC ADC 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8365IPAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.330.63000 | kr.330.63 |
| 10 | kr.271.55500 | kr.2,715.55 |
| 25 | kr.256.79520 | kr.6,419.88 |
| 160 | kr.236.36113 | kr.37,817.78 |
| Unit Price without VAT: | kr.330.63000 |
|---|---|
| Unit Price with VAT: | kr.413.28750 |


