
ADS8353IPWR | |
|---|---|
DigiKey Part Number | 296-38533-2-ND - Tape & Reel (TR) 296-38533-1-ND - Cut Tape (CT) 296-38533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8353IPWR |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8353IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.80000 | kr.146.80 |
| 10 | kr.117.51500 | kr.1,175.15 |
| 25 | kr.110.21040 | kr.2,755.26 |
| 100 | kr.102.17910 | kr.10,217.91 |
| 250 | kr.98.35096 | kr.24,587.74 |
| 500 | kr.96.04362 | kr.48,021.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.104.56723 | kr.209,134.46 |
| Unit Price without VAT: | kr.146.80000 |
|---|---|
| Unit Price with VAT: | kr.183.50000 |

