ADS8343E/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.79.99964
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.63.57737
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.86.71566
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.99.51845
Datasheet
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8343E/2K5

DigiKey Part Number
ADS8343E/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8343E/2K5
Description
IC ADC 16BIT 16-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8343E/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1.193 View Now
Last Time Buy Date: 30/03/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.167.62148kr.419,053.70
Manufacturers Standard Package
Unit Price without VAT:kr.167.62148
Unit Price with VAT:kr.209.52685

Other Suppliers on DigiKey

1.193In Stock
Ships from Rochester Electronics, LLC