
ADS8331IBRGET | |
|---|---|
DigiKey Part Number | 296-25827-2-ND - Tape & Reel (TR) 296-25827-1-ND - Cut Tape (CT) 296-25827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8331IBRGET |
Description | IC ADC 16BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8331IBRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.50000 | kr.120.50 |
| 10 | kr.95.96100 | kr.959.61 |
| 25 | kr.89.83480 | kr.2,245.87 |
| 100 | kr.83.09810 | kr.8,309.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.79.88736 | kr.19,971.84 |
| 500 | kr.77.95230 | kr.38,976.15 |
| 750 | kr.76.98348 | kr.57,737.61 |
| Unit Price without VAT: | kr.120.50000 |
|---|---|
| Unit Price with VAT: | kr.150.62500 |

