
ADS8328IBPW | |
|---|---|
DigiKey Part Number | 296-19765-ND |
Manufacturer | |
Manufacturer Product Number | ADS8328IBPW |
Description | IC ADC 16BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8328IBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.15000 | kr.110.15 |
| 10 | kr.87.48700 | kr.874.87 |
| 90 | kr.75.98689 | kr.6,838.82 |
| 180 | kr.73.60278 | kr.13,248.50 |
| 270 | kr.72.40848 | kr.19,550.29 |
| 540 | kr.70.65748 | kr.38,155.04 |
| Unit Price without VAT: | kr.110.15000 |
|---|---|
| Unit Price with VAT: | kr.137.68750 |

