
ADS8326IBDRBT | |
|---|---|
DigiKey Part Number | 296-25257-2-ND - Tape & Reel (TR) 296-25257-1-ND - Cut Tape (CT) 296-25257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8326IBDRBT |
Description | IC ADC 16BIT SAR 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8326IBDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.73000 | kr.119.73 |
| 10 | kr.95.34400 | kr.953.44 |
| 25 | kr.89.24840 | kr.2,231.21 |
| 100 | kr.82.55030 | kr.8,255.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.79.35724 | kr.19,839.31 |
| 500 | kr.77.43264 | kr.38,716.32 |
| 750 | kr.76.46933 | kr.57,352.00 |
| Unit Price without VAT: | kr.119.73000 |
|---|---|
| Unit Price with VAT: | kr.149.66250 |

