ADS8322 microPOWER™ 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8322EVM

DigiKey Part Number
296-19917-ND
Manufacturer
Manufacturer Product Number
ADS8322EVM
Description
EVAL MOD FOR ADS8322
Customer Reference
Detailed Description
ADS8322 microPOWER™ 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
Parallel
Input Range
0 ~ 5V
Power (Typ) @ Conditions
85mW @ 500kSPS
Utilized IC / Part
ADS8322
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.