ADS8284IBRGCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.704
Unit Price: kr.413.64200
Datasheet
18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8284IBRGCT

DigiKey Part Number
296-24312-2-ND - Tape & Reel (TR)
296-24312-1-ND - Cut Tape (CT)
296-24312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8284IBRGCT
Description
IC ADC 18BIT SAR 64VQFN
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS8284IBRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Bits
18
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Pseudo-Differential
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 3.342 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,126.34000kr.1,126.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.846.94724kr.211,736.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,126.34000
Unit Price with VAT:kr.1,407.92500

Other Suppliers on DigiKey

3.342In Stock
Ships from Rochester Electronics, LLC