
ADS7961SRHBT | |
|---|---|
DigiKey Part Number | 296-25853-2-ND - Tape & Reel (TR) 296-25853-1-ND - Cut Tape (CT) 296-25853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7961SRHBT |
Description | IC ADC 8BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7961SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.06000 | kr.45.06 |
| 10 | kr.34.76600 | kr.347.66 |
| 25 | kr.32.18920 | kr.804.73 |
| 100 | kr.29.35580 | kr.2,935.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.00544 | kr.7,001.36 |
| 500 | kr.27.19142 | kr.13,595.71 |
| 750 | kr.26.78383 | kr.20,087.87 |
| 1.250 | kr.26.33221 | kr.32,915.26 |
| 1.750 | kr.26.06816 | kr.45,619.28 |
| Unit Price without VAT: | kr.45.06000 |
|---|---|
| Unit Price with VAT: | kr.56.32500 |

