8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
38-TSSOP

ADS7960SDBT

DigiKey Part Number
296-23512-5-ND
Manufacturer
Manufacturer Product Number
ADS7960SDBT
Description
IC ADC 8BIT 38-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7960SDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
12
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40.856 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.21.40270kr.6,420.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.40270
Unit Price with VAT:kr.26.75338

Other Suppliers on DigiKey

40.856In Stock
Ships from Rochester Electronics, LLC