
ADS7956SRHBT | |
|---|---|
DigiKey Part Number | 296-25848-2-ND - Tape & Reel (TR) 296-25848-1-ND - Cut Tape (CT) 296-25848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7956SRHBT |
Description | IC ADC 10BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 12 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7956SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 12 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.88000 | kr.53.88 |
| 10 | kr.41.80100 | kr.418.01 |
| 25 | kr.38.77800 | kr.969.45 |
| 100 | kr.35.45370 | kr.3,545.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.86940 | kr.8,467.35 |
| 500 | kr.32.91440 | kr.16,457.20 |
| 750 | kr.32.43617 | kr.24,327.13 |
| 1.250 | kr.31.90607 | kr.39,882.59 |
| 1.750 | kr.31.59636 | kr.55,293.63 |
| Unit Price without VAT: | kr.53.88000 |
|---|---|
| Unit Price with VAT: | kr.67.35000 |

