10 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7955SDBTR

DigiKey Part Number
ADS7955SDBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7955SDBTR
Description
IC ADC 10BIT SAR 30TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7955SDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.04078kr.46,081.56
Manufacturers Standard Package
Unit Price without VAT:kr.23.04078
Unit Price with VAT:kr.28.80098