


ADS7953SBDBT | |
|---|---|
DigiKey Part Number | 296-23504-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7953SBDBT |
Description | IC ADC 12BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953SBDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.33000 | kr.59.33 |
| 10 | kr.46.42600 | kr.464.26 |
| 50 | kr.41.25320 | kr.2,062.66 |
| 100 | kr.39.65180 | kr.3,965.18 |
| 250 | kr.38.82392 | kr.9,705.98 |
| Unit Price without VAT: | kr.59.33000 |
|---|---|
| Unit Price with VAT: | kr.74.16250 |










