
ADS7887SDCKT | |
|---|---|
DigiKey Part Number | 296-ADS7887SDCKTTR-ND - Tape & Reel (TR) 296-18267-1-ND - Cut Tape (CT) 296-ADS7887SDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDCKT |
Description | IC ADC 10BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.03000 | kr.30.03 |
| 10 | kr.22.82000 | kr.228.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.09428 | kr.4,523.57 |
| 500 | kr.17.52548 | kr.8,762.74 |
| 750 | kr.17.24045 | kr.12,930.34 |
| 1.250 | kr.16.92479 | kr.21,155.99 |
| 1.750 | kr.16.74027 | kr.29,295.47 |
| 2.500 | kr.16.56291 | kr.41,407.27 |
| Unit Price without VAT: | kr.30.03000 |
|---|---|
| Unit Price with VAT: | kr.37.53750 |

