
ADS7885SDBVT | |
|---|---|
DigiKey Part Number | 296-23312-2-ND - Tape & Reel (TR) 296-23312-1-ND - Cut Tape (CT) 296-23312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7885SDBVT |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7885SDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.26700 | kr.202.67 |
| 25 | kr.18.64440 | kr.466.11 |
| 100 | kr.16.85560 | kr.1,685.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.00272 | kr.4,000.68 |
| 500 | kr.15.48896 | kr.7,744.48 |
| 750 | kr.15.23156 | kr.11,423.67 |
| 1.250 | kr.14.94646 | kr.18,683.08 |
| 1.750 | kr.14.77982 | kr.25,864.69 |
| 2.500 | kr.14.61950 | kr.36,548.75 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |



