
ADS7884SDBVT | |
---|---|
DigiKey Part Number | 296-ADS7884SDBVTTR-ND - Tape & Reel (TR) 296-ADS7884SDBVTCT-ND - Cut Tape (CT) 296-ADS7884SDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7884SDBVT |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7884SDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.20000 | kr.35.20 |
10 | kr.26.93100 | kr.269.31 |
25 | kr.24.85520 | kr.621.38 |
100 | kr.22.57470 | kr.2,257.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.21.48760 | kr.5,371.90 |
500 | kr.20.83238 | kr.10,416.19 |
750 | kr.20.50415 | kr.15,378.11 |
1.250 | kr.20.14059 | kr.25,175.74 |
1.750 | kr.19.92803 | kr.34,874.05 |
2.500 | kr.19.72362 | kr.49,309.05 |
Unit Price without VAT: | kr.35.20000 |
---|---|
Unit Price with VAT: | kr.44.00000 |