
ADS7868IDBVT | |
|---|---|
DigiKey Part Number | 296-18218-2-ND - Tape & Reel (TR) 296-18218-1-ND - Cut Tape (CT) 296-18218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7868IDBVT |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7868IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 280k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.56000 | kr.15.56 |
| 10 | kr.11.56800 | kr.115.68 |
| 25 | kr.10.56320 | kr.264.08 |
| 100 | kr.9.46110 | kr.946.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.93564 | kr.2,233.91 |
| 500 | kr.8.61890 | kr.4,309.45 |
| 750 | kr.8.46025 | kr.6,345.19 |
| 1.250 | kr.8.28446 | kr.10,355.57 |
| 1.750 | kr.8.18171 | kr.14,317.99 |
| 2.500 | kr.8.08297 | kr.20,207.42 |
| 6.250 | kr.7.87021 | kr.49,188.81 |
| Unit Price without VAT: | kr.15.56000 |
|---|---|
| Unit Price with VAT: | kr.19.45000 |

