
ADS7868IDBVR | |
|---|---|
DigiKey Part Number | 296-41406-2-ND - Tape & Reel (TR) 296-41406-1-ND - Cut Tape (CT) 296-41406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7868IDBVR |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7868IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 280k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.9.77400 | kr.97.74 |
| 25 | kr.8.90680 | kr.222.67 |
| 100 | kr.7.95520 | kr.795.52 |
| 250 | kr.7.50072 | kr.1,875.18 |
| 500 | kr.7.22694 | kr.3,613.47 |
| 1.000 | kr.7.00150 | kr.7,001.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.72314 | kr.20,169.42 |
| 6.000 | kr.6.58694 | kr.39,521.64 |
| 9.000 | kr.6.51871 | kr.58,668.39 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

