12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7864Y/250

DigiKey Part Number
ADS7864YTR-ND - Tape & Reel (TR)
ADS7864YCT-ND - Cut Tape (CT)
ADS7864YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7864Y/250
Description
IC ADC 12BIT 48-TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS7864Y/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
6
Input Type
Differential
Data Interface
SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
3:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.145.95000kr.145.95
10kr.116.91000kr.1,169.10
25kr.109.64920kr.2,741.23
100kr.103.40410kr.10,340.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.97.86752kr.24,466.88
500kr.95.57588kr.47,787.94
Manufacturers Standard Package
Unit Price without VAT:kr.145.95000
Unit Price with VAT:kr.182.43750

Other Suppliers on DigiKey

11In Stock
Ships from Rochester Electronics, LLC