12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7863ADBQR

DigiKey Part Number
296-37235-2-ND - Tape & Reel (TR)
296-37235-1-ND - Cut Tape (CT)
296-37235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7863ADBQR
Description
IC ADC 12BIT SAR 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7863ADBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
4, 6
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.89.63000kr.89.63
10kr.70.69800kr.706.98
25kr.65.97200kr.1,649.30
100kr.60.77250kr.6,077.25
250kr.58.29440kr.14,573.60
500kr.56.80070kr.28,400.35
1.000kr.55.57134kr.55,571.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.54.27414kr.135,685.35
Manufacturers Standard Package
Unit Price without VAT:kr.89.63000
Unit Price with VAT:kr.112.03750