
ADS7852Y/250 | |
|---|---|
DigiKey Part Number | ADS7852YTR-ND - Tape & Reel (TR) ADS7852YCT-ND - Cut Tape (CT) ADS7852YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7852Y/250 |
Description | IC ADC 12BIT 32-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7852Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.52000 | kr.133.52 |
| 10 | kr.106.75300 | kr.1,067.53 |
| 25 | kr.100.06040 | kr.2,501.51 |
| 100 | kr.97.53840 | kr.9,753.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.97.53836 | kr.24,384.59 |
| Unit Price without VAT: | kr.133.52000 |
|---|---|
| Unit Price with VAT: | kr.166.90000 |

