
ADS7845E/2K5 | |
|---|---|
DigiKey Part Number | 296-49139-2-ND - Tape & Reel (TR) 296-49139-1-ND - Cut Tape (CT) 296-49139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7845E/2K5 |
Description | IC TSC 5 WIRE RES 16-SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 5 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7845E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 280 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.45000 | kr.71.45 |
| 10 | kr.55.94400 | kr.559.44 |
| 25 | kr.52.07440 | kr.1,301.86 |
| 100 | kr.47.82330 | kr.4,782.33 |
| 250 | kr.45.79660 | kr.11,449.15 |
| 500 | kr.44.57490 | kr.22,287.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.50851 | kr.106,271.28 |
| Unit Price without VAT: | kr.71.45000 |
|---|---|
| Unit Price with VAT: | kr.89.31250 |


