
ADS7835EB/250 | |
|---|---|
DigiKey Part Number | 296-44977-2-ND - Tape & Reel (TR) 296-44977-1-ND - Cut Tape (CT) 296-44977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7835EB/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7835EB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.68840 | kr.15,172.10 |
| 500 | kr.59.14416 | kr.29,572.08 |
| 750 | kr.58.37137 | kr.43,778.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.11000 | kr.93.11 |
| 10 | kr.73.51400 | kr.735.14 |
| 25 | kr.68.62360 | kr.1,715.59 |
| 100 | kr.63.25000 | kr.6,325.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.87000 | kr.95.87 |
| 10 | kr.75.72000 | kr.757.20 |
| 25 | kr.70.68120 | kr.1,767.03 |
| 100 | kr.65.17580 | kr.6,517.58 |
| Unit Price without VAT: | kr.93.11000 |
|---|---|
| Unit Price with VAT: | kr.116.38750 |

