MFR Recommended
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ADS7834EB/250 | |
|---|---|
DigiKey Part Number | ADS7834EBTR-ND - Tape & Reel (TR) ADS7834EBCT-ND - Cut Tape (CT) ADS7834EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7834EB/250 |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7834EB/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8665IPWR | Texas Instruments | 778 | 296-48483-1-ND | kr.29.93000 | MFR Recommended |
| ADS8861IDRCR | Texas Instruments | 3.000 | 296-50910-1-ND | kr.109.61000 | MFR Recommended |
| ADS7834E/250 | Texas Instruments | 1.298 | 296-36918-1-ND | kr.106.85000 | Parametric Equivalent |
| ADS7834E/2K5 | Texas Instruments | 43.710 | ADS7834E/2K5-ND | kr.60.44625 | Parametric Equivalent |
| ADS7834EB/2K5 | Texas Instruments | 19.180 | ADS7834EB/2K5-ND | kr.60.44625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.85000 | kr.106.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.76.34540 | kr.19,086.35 |
| Unit Price without VAT: | kr.106.85000 |
|---|---|
| Unit Price with VAT: | kr.133.56250 |





