8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7830IPWR

DigiKey Part Number
296-25899-2-ND - Tape & Reel (TR)
296-25899-1-ND - Cut Tape (CT)
296-25899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7830IPWR
Description
IC ADC 8BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7830IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
70k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.69000kr.24.69
10kr.18.62800kr.186.28
25kr.17.11920kr.427.98
100kr.15.45510kr.1,545.51
250kr.14.66244kr.3,665.61
500kr.14.18446kr.7,092.23
1.000kr.13.79113kr.13,791.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.37584kr.33,439.60
Manufacturers Standard Package
Unit Price without VAT:kr.24.69000
Unit Price with VAT:kr.30.86250