
ADS7828EB/2K5 | |
|---|---|
DigiKey Part Number | 296-41194-2-ND - Tape & Reel (TR) 296-41194-1-ND - Cut Tape (CT) 296-41194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7828EB/2K5 |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828EB/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.72000 | kr.45.72 |
| 10 | kr.35.24900 | kr.352.49 |
| 25 | kr.32.63600 | kr.815.90 |
| 100 | kr.29.76320 | kr.2,976.32 |
| 250 | kr.28.39308 | kr.7,098.27 |
| 500 | kr.27.56734 | kr.13,783.67 |
| 1.000 | kr.26.88775 | kr.26,887.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.17041 | kr.65,426.03 |
| Unit Price without VAT: | kr.45.72000 |
|---|---|
| Unit Price with VAT: | kr.57.15000 |












